Reference Only

SRR1208-222KL

Power Inductors - SMD 2200uH 10% SMD 1208

Manufacturer:

Mfr Part:
SRR1208-222KL

TTI Part:
SRR1208-222KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.7 mm x 12.7 mm x 8.5 mm
ShieldingShielded
Inductance2.2 mH
Tolerance10 %
Maximum DC Current400 mA
Maximum DC Resistance4.2 Ohms
Saturation Current420 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency650 kHz
TerminationStandard
Length12.7 mm
Width12.7 mm
Height8.5 mm
Core MaterialFerrite
SeriesSRR1208
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency252 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.573$229.20
$0.488$390.40
$0.478$573.60
$0.45$1,080.00
$0.43$1,720.00
$0.421$3,368.00
$0.417$5,337.60
Need more?

My Notes

Sign into see notes.