Reference Only

SRR1208-182KL

Power Inductors - SMD 1800uH 10% SMD 1208

Manufacturer:

Mfr Part:
SRR1208-182KL

TTI Part:
SRR1208-182KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.7 mm x 12.7 mm x 8.5 mm
ShieldingShielded
Inductance1.8 mH
Tolerance10 %
Maximum DC Current460 mA
Maximum DC Resistance3.4 Ohms
Saturation Current480 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency700 kHz
TerminationStandard
Length12.7 mm
Width12.7 mm
Height8.5 mm
Core MaterialFerrite
SeriesSRR1208
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency252 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.486$194.40
$0.481$384.80
$0.475$570.00
$0.46$920.00
$0.446$1,784.00
$0.441$2,646.00
$0.435$4,350.00
Need more?

My Notes

Sign into see notes.