Reference Only

SRR1208-102KL

Power Inductors - SMD 1000uH 10% SMD 1208

Manufacturer:

Mfr Part:
SRR1208-102KL

TTI Part:
SRR1208-102KL

EDA / CAD Models

Alternate Part Number

SRR1208-102KL.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.7 mm x 12.7 mm x 8.5 mm
ShieldingShielded
Inductance1 mH
Tolerance10 %
Maximum DC Current500 mA
Maximum DC Resistance1.65 Ohms
Saturation Current670 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum11
Self Resonant Frequency1 MHz
TerminationStandard
Length12.7 mm
Width12.7 mm
Height8.5 mm
Core MaterialFerrite
SeriesSRR1208
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency252 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504502000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.496$198.40
$0.476$380.80
$0.471$565.20
$0.457$1,096.80
$0.446$1,784.00
$0.441$2,822.40
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.743$7.43
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes