Reference Only
SRR1208-101YL
Power Inductors - SMD 100uH 15% SMD 1208
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 12.7 mm x 12.7 mm x 8.5 mm | |
| Shielding | Shielded | |
| Inductance | 100 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 1.5 A | |
| Maximum DC Resistance | 170 mOhms | |
| Saturation Current | 2.1 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 15 | |
| Self Resonant Frequency | 4 MHz | |
| Termination | Standard | |
| Length | 12.7 mm | |
| Width | 12.7 mm | |
| Height | 8.5 mm | |
| Core Material | Ferrite | |
| Series | SRR1208 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 796 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.53 | $212.00 | |
| $0.488 | $390.40 | |
| $0.478 | $573.60 | |
| $0.461 | $922.00 | |
| $0.449 | $1,257.20 | |
| $0.442 | $1,768.00 | |
| $0.438 | $2,803.20 | |
| $0.433 | $4,330.00 |
Need more?
Sign in to add projects and notes