Reference Only

SRR1206-331KL

Power Inductors - SMD 330uH 10% SMD

Manufacturer:

Mfr Part:
SRR1206-331KL

TTI Part:
SRR1206-331KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5050
ShieldingShielded
Inductance330 uH
Tolerance10 %
Maximum DC Current600 mA
Maximum DC Resistance660 mOhms
Saturation Current1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum11
Self Resonant Frequency3 MHz
TerminationStandard
Length12.7 mm
Width12.7 mm
Height6.5 mm
Core MaterialFerrite
SeriesSRR1206
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.482$289.20
Need more?
Available Regional Inventory
1,200 available now at ttieurope.com
Sign in to add projects and notes