Reference Only

SRR1205-151KL

Power Inductors - SMD 150uH 10% SMD 1205

Manufacturer:

Mfr Part:
SRR1205-151KL

TTI Part:
SRR1205-151KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5050
ShieldingShielded
Inductance150 uH
Tolerance10 %
Maximum DC Current800 mA
Maximum DC Resistance580 mOhms
Saturation Current1.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum10
Self Resonant Frequency4 MHz
TerminationStandard
Length12.7 mm
Width12.7 mm
Height5.5 mm
Core MaterialFerrite
SeriesSRR1205
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.522$313.20
$0.489$586.80
$0.484$871.20
$0.454$1,362.00
$0.448$2,150.40
$0.439$3,424.20
Need more?

My Notes

Sign into see notes.