Reference Only

SRR1050A-330Y

Power Inductors - SMD 33uH 30% 2.5A shdSMD AEC-Q200

Manufacturer:

Mfr Part:
SRR1050A-330Y

TTI Part:
SRR1050A-330Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance33 uH
Tolerance30 %
Maximum DC Current2.5 A
Maximum DC Resistance93 mOhms
Saturation Current2.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency9 MHz
TerminationStandard
Length10.2 mm
Width10 mm
Height4.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR1050A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.509$356.30
$0.491$687.40
$0.486$1,020.60
$0.472$1,652.00
$0.467$2,615.20
$0.461$4,840.50
Need more?
Sign in to add projects and notes