Reference Only

SRR1050A-271Y

Power Inductors - SMD 270uH 30% 0.8A shdSMD AEC-Q200

Manufacturer:

Mfr Part:
SRR1050A-271Y

TTI Part:
SRR1050A-271Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance270 uH
Tolerance30 %
Maximum DC Current800 mA
Maximum DC Resistance675 mOhms
Saturation Current840 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency2.4 MHz
TerminationStandard
Length10.2 mm
Width10 mm
Height4.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR1050A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.541$378.70
$0.495$693.00
$0.486$1,020.60
$0.474$1,659.00
$0.459$3,213.00
$0.454$5,084.80
Need more?

My Notes

Sign into see notes.