Reference Only

SRR1005-152K

Power Inductors - SMD 1500uH 10% SMD 1005

Manufacturer:

Mfr Part:
SRR1005-152K

TTI Part:
SRR1005-152K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance1.5 mH
Tolerance10 %
Maximum DC Current170 mA
Maximum DC Resistance5.2 Ohms
Saturation Current240 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum53
Self Resonant Frequency1.6 MHz
TerminationStandard
Length12.7 mm
Width10.3 mm
Height5.2 mm
Core MaterialFerrite
SeriesSRR1005
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.484$290.40
Need more?
Sign in to add projects and notes