Reference Only

SRR0905-270M

Power Inductors - SMD 27uH 20% SMD 0905

Manufacturer:

Mfr Part:
SRR0905-270M

TTI Part:
SRR0905-270M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance27 uH
Tolerance20 %
Maximum DC Current1.3 A
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum35
Self Resonant Frequency17 MHz
TerminationStandard
Length9.9 mm
Width4.5 mm
Height4.5 mm
Diameter9.9 mm
Core MaterialFerrite
SeriesSRR0905
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.627$250.80
$0.468$374.40
$0.463$740.80
$0.456$1,094.40
$0.439$1,756.00
$0.426$3,408.00
$0.422$5,401.60
Need more?

My Notes

Sign into see notes.