Reference Only

SRR0745A-102M

Power Inductors - SMD 1000uH 20% SMD 0745 AEC-Q200

Manufacturer:

Mfr Part:
SRR0745A-102M

TTI Part:
SRR0745A-102M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance1 mH
Tolerance20 %
Maximum DC Current200 mA
Maximum DC Resistance4.1 Ohms
Saturation Current240 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.3 mm
Width7.3 mm
Height4.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRR0745A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.405$1,215.00
Need more?
Available Regional Inventory
28,000 available now at ttieurope.com
Sign in to add projects and notes