Reference Only

SRR0603-470KL

Power Inductors - SMD 47uH 10% SMD 0603

Manufacturer:

Mfr Part:
SRR0603-470KL

TTI Part:
SRR0603-470KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2525
ShieldingShielded
Inductance47 uH
Tolerance10 %
Maximum DC Current500 mA
Maximum DC Resistance550 mOhms
Saturation Current730 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum13
Self Resonant Frequency13 MHz
TerminationStandard
Length6.5 mm
Width6.5 mm
Height3.3 mm
Core MaterialFerrite
SeriesSRR0603
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.346$346.00
Need more?
Sign in to add projects and notes