Reference Only
SRP8540A-4R7M
Power Inductors - SMD Ind,8.8x8.4x3.8mm,4.7uH+/-20%,8.5A,shd AEC-Q200
Datasheet
SRP8540A-4R7M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 4.7 uH | |
| Maximum DC Current | 8.5 A | |
| Maximum DC Resistance | 29.5 mOhms | |
| Saturation Current | 19 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 17 MHz | |
| Termination | Standard | |
| Length | 8.8 mm | |
| Width | 8.4 mm | |
| Height | 3.8 mm | |
| Qualification | AEC-Q200 | |
| Series | SRP8540A | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
21,600
On Order
21,600 expected on from 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.609 | $487.20 |
Need more?
Sign in to add projects and notes