Reference Only

SRP8540A-2R2M

Power Inductors - SMD Ind,8.8x8.4x3.8mm,2.2uH+/-20%,16A,shd AEC-Q200

Manufacturer:

Mfr Part:
SRP8540A-2R2M

TTI Part:
SRP8540A-2R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance2.2 uH
Maximum DC Current16 A
Maximum DC Resistance11.9 mOhms
Saturation Current25 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency27 MHz
TerminationStandard
Length8.8 mm
Width8.4 mm
Height3.8 mm
QualificationAEC-Q200
SeriesSRP8540A
PackagingReel
Inductance - nH2200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

800
On Order
800 expected 12-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.613$490.40
Need more?
Sign in to add projects and notes