Reference Only
SRP8540A-100M
Power Inductors - SMD Ind,8.8x8.4x3.8mm,10uH+/-20%,5.6A,shd AEC-Q200
Datasheet
SRP8540A-100M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Maximum DC Current | 5.6 A | |
| Maximum DC Resistance | 61 mOhms | |
| Saturation Current | 10 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 10 MHz | |
| Termination | Standard | |
| Length | 8.8 mm | |
| Width | 8.4 mm | |
| Height | 3.8 mm | |
| Qualification | AEC-Q200 | |
| Series | SRP8540A | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.611 | $488.80 | |
| $0.605 | $968.00 | |
| $0.599 | $1,437.60 | |
| $0.57 | $3,192.00 | |
| $0.553 | $5,751.20 |
Need more?
Sign in to add projects and notes