Reference Only

SRP7050WA-1R5M

Power Inductors - SMD Ind,7.9x7.3x5.2mm,1.5uH+/-20%,17A,shd

Manufacturer:

Mfr Part:
SRP7050WA-1R5M

TTI Part:
SRP7050WA-1R5M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeLow Buzz Noise
Package / Case2828 (7373 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current17 A
Maximum DC Resistance7.3 mOhms
Saturation Current19 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 165 C
Q Minimum20
Self Resonant Frequency35 MHz
TerminationStandard
Length7.3 mm
Width7.3 mm
Height5.2 mm
Core MaterialMetal Alloy Powder
QualificationAEC-Q200
SeriesSRP7050WA
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.573$458.40
Need more?
Sign in to add projects and notes