Reference Only

SRP7050TA-4R7M

Power Inductors - SMD 4.7uH 20%

Manufacturer:

Mfr Part:
SRP7050TA-4R7M

TTI Part:
SRP7050TA-4R7M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current6.5 A
Maximum DC Resistance30.8 mOhms
Saturation Current10 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum15
Self Resonant Frequency22 MHz
TerminationStandard
Length7.3 mm
Width6.6 mm
Height4.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP7050TA
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,200
On Order
3,200 expected 06-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.576$460.80
Need more?
Sign in to add projects and notes