Reference Only

SRP7050TA-2R2M

Power Inductors - SMD 2.2uH 20%

Manufacturer:

Mfr Part:
SRP7050TA-2R2M

TTI Part:
SRP7050TA-2R2M

EDA / CAD Models

Alternate Part Number

SRP7050TA-2R2M.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current10 A
Maximum DC Resistance12 mOhms
Saturation Current5.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum15
Self Resonant Frequency30 MHz
TerminationStandard
Length7.3 mm
Width6.6 mm
Height4.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP7050TA
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH2200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.504$403.20
$0.499$798.40
$0.494$1,185.60
$0.489$2,738.40
$0.484$5,033.60
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.9028$9.02
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes