Reference Only

SRP7030-6R8M

End of Life
Power Inductors - SMD 6.8uH 20% SMD 7030

Manufacturer:

Mfr Part:
SRP7030-6R8M

TTI Part:
SRP7030-6R8M

EDA / CAD Models

Alternate Part Number

IHLP2525CZEK6R8M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7030
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current4.5 A
Maximum DC Resistance60 mOhms
Saturation Current6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length7.8 mm
Width7 mm
Height3.2 mm
Core MaterialFerrite
SeriesSRP7030
PackagingReel
ApplicationHigh Current
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.517$517.00
$0.504$1,008.00
$0.49$1,470.00
$0.469$2,345.00
$0.462$4,620.00
Need more?

My Notes

Sign into see notes.