Reference Only

SRP7028AA-220M

Power Inductors - SMD 22 UH 20%

Manufacturer:

Mfr Part:
SRP7028AA-220M

TTI Part:
SRP7028AA-220M

EDA / CAD Models

Alternate Part Number

IHLP2525CZEK220M5A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.1 mm x 6.6 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current2.5 A
Maximum DC Resistance190 mOhms
Saturation Current3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Q Minimum10
Self Resonant Frequency9 MHz
TerminationStandard
Length7.1 mm
Width6.6 mm
Height2.8 mm
Core MaterialMetal Alloy
SeriesSRP7028AA
PackagingReel
ApplicationPower
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 28-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.601$601.00
Need more?
Sign in to add projects and notes