Reference Only

SRP7028A-R56M

Power Inductors - SMD 0.56uH 20% SMD 7028 AEC-Q200

Manufacturer:

Mfr Part:
SRP7028A-R56M

TTI Part:
SRP7028A-R56M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance560 nH
Tolerance20 %
Maximum DC Current25.5 A
Maximum DC Resistance5 mOhms
Saturation Current25.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum15
Self Resonant Frequency70 MHz
TerminationStandard
Length7.3 mm
Width6.6 mm
Height2.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP7028A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.61$610.00
Need more?
Available Regional Inventory
9,000 available now at ttieurope.com
Sign in to add projects and notes