Reference Only

SRP7028A-1R5M

Power Inductors - SMD 1.5uH 20% SMD 7028 AEC-Q200

Manufacturer:

Mfr Part:
SRP7028A-1R5M

TTI Part:
SRP7028A-1R5M

EDA / CAD Models

Alternate Part Number

IHLP2525CZEK1R5M5A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current18 A
Maximum DC Resistance15 mOhms
Saturation Current18 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum20
Self Resonant Frequency38 MHz
TerminationStandard
Length7.3 mm
Width6.6 mm
Height2.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP7028A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 27-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.571$571.00
Need more?
Sign in to add projects and notes