Reference Only

SRP7020TA-6R8M

Power Inductors - SMD Ind,7x6.6x1.8mm,6.8uH+/-20%,4A,shd AEC-Q200

Manufacturer:

Mfr Part:
SRP7020TA-6R8M

TTI Part:
SRP7020TA-6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current4 A
Maximum DC Resistance73 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum15
Self Resonant Frequency19 MHz
TerminationStandard
Length7 mm
Width6.6 mm
Height1.8 mm
QualificationAEC-Q200
SeriesSRP7020TA
PackagingReel
Inductance - nH6800 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.532$798.00
$0.513$1,539.00
$0.507$2,281.50
$0.50$3,750.00
$0.493$5,916.00
$0.488$11,712.00
Need more?
Sign in to add projects and notes