Reference Only

SRP6540-R68M

Power Inductors - SMD 0.68uH 20% SMD 6540

Manufacturer:

Mfr Part:
SRP6540-R68M

TTI Part:
SRP6540-R68M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.2 mm x 6.5 mm x 4 mm
ShieldingShielded
Inductance680 nH
Tolerance20 %
Maximum DC Current16.5 A
Maximum DC Resistance5 mOhms
Saturation Current17 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.2 mm
Width6.5 mm
Height4 mm
Core MaterialFerrite
SeriesSRP6540
PackagingReel
ApplicationPower
Core TypeWirewound
Moisture SensitiveYes
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.554$664.80
Need more?
Sign in to add projects and notes