Reference Only

SRP6540-4R7M

Power Inductors - SMD 4.7uH 20% SMD 6540

Manufacturer:

Mfr Part:
SRP6540-4R7M

TTI Part:
SRP6540-4R7M

EDA / CAD Models

Alternate Part Number

HCM0703-4R7-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.2 mm x 6.5 mm x 4 mm
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current6 A
Maximum DC Resistance33.5 mOhms
Saturation Current6.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.2 mm
Width6.5 mm
Height4 mm
Core MaterialFerrite
SeriesSRP6540
PackagingReel
ApplicationPower
Core TypeWirewound
Moisture SensitiveYes
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.625$750.00
$0.618$1,483.20
$0.611$2,932.80
$0.604$5,073.60
$0.597$9,313.20
Need more?
Sign in to add projects and notes