Reference Only
SRP6540-220M
Power Inductors - SMD 22uH 20% SMD 6540
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 7.2 mm x 6.5 mm x 4 mm | |
| Shielding | Shielded | |
| Inductance | 22 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.5 A | |
| Maximum DC Resistance | 133 mOhms | |
| Saturation Current | 2.5 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 7.2 mm | |
| Width | 6.5 mm | |
| Height | 4 mm | |
| Core Material | Ferrite | |
| Series | SRP6540 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Moisture Sensitive | Yes | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.699 | $838.80 | |
| $0.682 | $1,636.80 | |
| $0.674 | $2,426.40 | |
| $0.655 | $3,930.00 | |
| $0.647 | $6,211.20 | |
| $0.64 | $9,984.00 |
Need more?
Sign in to add projects and notes