Reference Only

SRP6540-1R0M

Power Inductors - SMD 1uH 20% SMD 6540

Manufacturer:

Mfr Part:
SRP6540-1R0M

TTI Part:
SRP6540-1R0M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7.2 mm x 6.5 mm x 4 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current12 A
Maximum DC Resistance7.2 mOhms
Saturation Current13.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length7.2 mm
Width6.5 mm
Height4 mm
Core MaterialFerrite
SeriesSRP6540
PackagingReel
ApplicationPower
Core TypeWirewound
Moisture SensitiveYes
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,400In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.597$716.40
$0.576$1,382.40
$0.563$2,026.80
$0.552$3,312.00
$0.534$6,408.00
$0.529$10,156.80
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.9136$9.13
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes