Reference Only

SRP6530A-R22M

Power Inductors - SMD Ind,7.1x6.6x3mm,0.22uH+/-20%,25.5A,shd

Manufacturer:

Mfr Part:
SRP6530A-R22M

TTI Part:
SRP6530A-R22M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case7.1 mm x 6.6 mm x 3.3 mm
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Current25.5 A
Maximum DC Resistance2.8 mOhms
Saturation Current50 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency145 MHz
TerminationStandard
Length7.1 mm
Width6.6 mm
Height3 mm
Core MaterialMetal Alloy
QualificationAEC-Q200
SeriesSRP6530A
PackagingReel
ApplicationPower
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency500 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.498$498.00
$0.478$956.00
Need more?
Sign in to add projects and notes