Reference Only
SRP6530A-4R7M
Power Inductors - SMD Ind,7.1x6.6x3mm,4.7uH+/-20%,6A,shd
Datasheet
SRP6530A-4R7M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Package / Case | 7.1 mm x 6.6 mm x 3.3 mm | |
| Shielding | Shielded | |
| Inductance | 4.7 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 6 A | |
| Maximum DC Resistance | 40 mOhms | |
| Saturation Current | 11 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 22 MHz | |
| Termination | Standard | |
| Length | 7.1 mm | |
| Width | 6.6 mm | |
| Height | 3 mm | |
| Core Material | Metal Alloy | |
| Qualification | AEC-Q200 | |
| Series | SRP6530A | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Molded | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 500 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.503 | $503.00 |
Need more?
My Notes
Sign into see notes.