Reference Only

SRP5050FA-150M1

Power Inductors - SMD Ind,6x5.7x4.8mm,15uH+/-20%,4A,Shd AEC-Q200

Manufacturer:

Mfr Part:
SRP5050FA-150M1

TTI Part:
SRP5050FA-150M1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current4 A
Maximum DC Resistance66 mOhms
Saturation Current5.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency9 MHz
TerminationStandard
Length6 mm
Width5.7 mm
Height4.8 mm
QualificationAEC-Q200
SeriesSRP5050FA
PackagingReel
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.726$1,089.00
Need more?
Sign in to add projects and notes