Reference Only

SRP5030WA-3R3M

Power Inductors - SMD Ind,5.5x5.25x2.8mm,3.3uH+/-20%,6A,shd

Manufacturer:

Mfr Part:
SRP5030WA-3R3M

TTI Part:
SRP5030WA-3R3M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case2019 (5349 metric)
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current6 A
Maximum DC Resistance26 mOhms
Saturation Current5.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 165 C
Q Minimum20
Self Resonant Frequency27 MHz
TerminationStandard
Length5.25 mm
Width4.9 mm
Height2.8 mm
Core MaterialMetal Alloy Powder
QualificationAEC-Q200
SeriesSRP5030WA
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.51$1,020.00
$0.491$1,964.00
$0.486$2,916.00
$0.475$4,750.00
$0.466$7,456.00
$0.462$14,784.00
Need more?
Sign in to add projects and notes