Reference Only

SRP5030T-1R5M

Power Inductors - SMD 1.5uH 20% SMD 5030

Manufacturer:

Mfr Part:
SRP5030T-1R5M

TTI Part:
SRP5030T-1R5M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case5.7 mm x 5.2 mm x 2.8 mm
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current6 A
Maximum DC Resistance25 mOhms
Saturation Current10 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5.7 mm
Width5.2 mm
Height2.8 mm
Core MaterialFerrite
SeriesSRP5030T
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.476$952.00
$0.459$1,836.00
$0.454$2,724.00
$0.448$4,480.00
$0.443$7,088.00
$0.438$14,016.00
Need more?
Sign in to add projects and notes