Reference Only

SRP5030CC-2R2M

Power Inductors - SMD Ind,5.7x5.2x2.8mm,2.2uH+/-20%,7A,shd

Manufacturer:

Mfr Part:
SRP5030CC-2R2M

TTI Part:
SRP5030CC-2R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeShielded Power Inductor
Package / Case2220 (5752 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current7 A
Maximum DC Resistance32 mOhms
Saturation Current8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency33 MHz
TerminationStandard
Length5.7 mm
Width5.2 mm
Height2.8 mm
Core MaterialCarbonyl
SeriesSRP5039CC
PackagingReel
Case Code - in2220
Case Code - mm5752
Inductance - nH2200 nH
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.36$720.00
Need more?
Sign in to add projects and notes