Reference Only

SRP5030CA-4R7M

Power Inductors - SMD 4.7uH20% 5.9A

Manufacturer:

Mfr Part:
SRP5030CA-4R7M

TTI Part:
SRP5030CA-4R7M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current4.3 A
Maximum DC Resistance36.3 mOhms
Saturation Current8.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency21 MHz
TerminationStandard
Length5.5 mm
Width5.3 mm
Height2.9 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP5030CA
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

8,000
On Order
8,000 expected 31-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.664$1,328.00
Need more?

My Notes

Sign into see notes.