Reference Only

SRP4030FA-6R8M

Power Inductors - SMD 6.8uH20% 4A

Manufacturer:

Mfr Part:
SRP4030FA-6R8M

TTI Part:
SRP4030FA-6R8M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current3.1 A
Maximum DC Resistance74.1 mOhms
Saturation Current2.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum15
Self Resonant Frequency26 MHz
TerminationStandard
Length4.1 mm
Width4.1 mm
Height2.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP4030FA
PackagingReel
Core TypeWirewound
Inductance - nH6800 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

6,000
On Order
6,000 expected 11-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.683$1,366.00
Need more?
Sign in to add projects and notes