Reference Only

SRP4030FA-1R0M

Power Inductors - SMD 1uH 20% 11A

Manufacturer:

Mfr Part:
SRP4030FA-1R0M

TTI Part:
SRP4030FA-1R0M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current8 A
Maximum DC Resistance10.1 mOhms
Saturation Current5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Q Minimum10
Self Resonant Frequency58 MHz
TerminationStandard
Length4.1 mm
Width4.1 mm
Height3 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP4030FA
PackagingReel
Core TypeWirewound
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.655$1,310.00
Need more?
Available Regional Inventory
14,000 available now at ttieurope.com
Sign in to add projects and notes