Reference Only

SRP4020TA-R10Y

Power Inductors - SMD 0.1uH 30% SMD 4020 AEC-Q200

Manufacturer:

Mfr Part:
SRP4020TA-R10Y

TTI Part:
SRP4020TA-R10Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance100 nH
Tolerance30 %
Maximum DC Current35 A
Maximum DC Resistance4 mOhms
Saturation Current35 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum5
Self Resonant Frequency300 MHz
TerminationStandard
Length4.45 mm
Width4.06 mm
Height1.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP4020TA
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.524$1,572.00
$0.485$2,910.00
$0.48$4,320.00
$0.472$7,080.00
$0.467$11,208.00
$0.463$22,224.00
Need more?

My Notes

Sign into see notes.