Reference Only

SRP4020TA-150M

Power Inductors - SMD 15uH 20% SMD 4020 AEC-Q200

Manufacturer:

Mfr Part:
SRP4020TA-150M

TTI Part:
SRP4020TA-150M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current1.9 A
Maximum DC Resistance374 mOhms
Saturation Current1.9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum10
Self Resonant Frequency17 MHz
TerminationStandard
Length4.45 mm
Width4.06 mm
Height1.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP4020TA
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.517$1,551.00
$0.492$2,952.00
$0.484$4,356.00
$0.475$7,125.00
$0.471$11,304.00
$0.466$22,368.00
Need more?
Sign in to add projects and notes