Reference Only

SRP4020FA-1R2M

Power Inductors - SMD 1.2uH 20% 9.5A

Manufacturer:

Mfr Part:
SRP4020FA-1R2M

TTI Part:
SRP4020FA-1R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance1.2 uH
Tolerance20 %
Maximum DC Current7.2 A
Maximum DC Resistance13.4 mOhms
Saturation Current4.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency53 MHz
TerminationStandard
Length4.1 mm
Width4.1 mm
Height1.9 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP4020FA
PackagingReel
ApplicationPower
Core TypeWirewound
Inductance - nH1200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.571$1,713.00
$0.554$3,324.00
$0.549$4,941.00
$0.543$8,145.00
$0.538$12,912.00
$0.532$25,536.00
Need more?
Sign in to add projects and notes