Reference Only

SRP4012TA-2R2M

Power Inductors - SMD 2.2uH 20% SMD 4012 AEC-Q200

Manufacturer:

Mfr Part:
SRP4012TA-2R2M

TTI Part:
SRP4012TA-2R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current3.5 A
Maximum DC Resistance80 mOhms
Saturation Current3.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Q Minimum10
Self Resonant Frequency58 MHz
TerminationStandard
Length4.45 mm
Width4.06 mm
Height1 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP4012TA
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.423$1,692.00
Need more?

My Notes

Sign into see notes.