Reference Only

SRP3020TA-3R3M

Power Inductors - SMD 3.3uH 20% 3A

Manufacturer:

Mfr Part:
SRP3020TA-3R3M

TTI Part:
SRP3020TA-3R3M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance145 mOhms
Saturation Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency40 MHz
TerminationStandard
Length3.5 mm
Width3.2 mm
Height1.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP3020TA
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.46$1,380.00
Need more?

My Notes

Sign into see notes.