Reference Only

SRP3020TA-1R0M

Power Inductors - SMD 1uH 20% 4A

Manufacturer:

Mfr Part:
SRP3020TA-1R0M

TTI Part:
SRP3020TA-1R0M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current4 A
Maximum DC Resistance38 mOhms
Saturation Current5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Self Resonant Frequency82 MHz
TerminationStandard
Length3.5 mm
Width3.2 mm
Height1.8 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP3020TA
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.441$1,323.00
$0.436$2,616.00
$0.431$3,879.00
$0.425$6,375.00
$0.42$10,080.00
$0.415$19,920.00
Need more?

My Notes

Sign into see notes.