Reference Only

SRP2512PA-R47M

New Product
Power Inductors - SMD .47 UH 20%

Manufacturer:

Mfr Part:
SRP2512PA-R47M

TTI Part:
SRP2512PA-R47M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current5.8 A
Maximum DC Resistance22 mOhms
Saturation Current6.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency120 MHz
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialMetal Alloy Powder
QualificationAEC-Q200
PackagingReel
ApplicationAutomotive, DC-DC Converters
Case Code - in1008
Case Code - mm2520
Product TypePower Inductors - SMD
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.179$537.00
$0.169$1,014.00
$0.163$1,467.00
$0.156$2,340.00
$0.148$4,440.00
Need more?
Sign in to add projects and notes