Reference Only

SRP2512A-2R2M

Power Inductors - SMD 2.2uH 20% 2.27A SMD Inductors

Manufacturer:

Mfr Part:
SRP2512A-2R2M

TTI Part:
SRP2512A-2R2M

EDA / CAD Models

Alternate Part Number

MPIA2512V2-2R2-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current2.27 A
Maximum DC Resistance98 mOhms
Saturation Current3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency62 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP2512A
PackagingReel
ApplicationPower
Case Code - in1008
Case Code - mm2520
Core TypeWirewound
Inductance - nH2200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.178$534.00
Need more?
Sign in to add projects and notes