Reference Only

SRP2512A-1R0M

Power Inductors - SMD 1uH 20% 3.5A SMD Inductors

Manufacturer:

Mfr Part:
SRP2512A-1R0M

TTI Part:
SRP2512A-1R0M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current3.5 A
Maximum DC Resistance49 mOhms
Saturation Current4.4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency82 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesSRP2512A
PackagingReel
ApplicationPower
Case Code - in1008
Case Code - mm2520
Core TypeWirewound
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.209$627.00
$0.206$1,236.00
$0.203$1,827.00
$0.20$3,000.00
$0.197$5,910.00
$0.194$9,312.00
$0.191$19,482.00
Need more?
Sign in to add projects and notes