Reference Only

SRP2510PA-R22M

New Product
Power Inductors - SMD .22 UH 20%

Manufacturer:

Mfr Part:
SRP2510PA-R22M

TTI Part:
SRP2510PA-R22M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Package / Case0908 (2520 metric)
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Current6.3 A
Maximum DC Resistance13.5 mOhms
Saturation Current9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 145 C
Q Minimum30
Self Resonant Frequency120 MHz
Length2.5 mm
Width2 mm
Height1 mm
Core MaterialMetal Alloy Powder
PackagingReel
ApplicationAutomotive, DC-DC Converters
Case Code - in0908
Case Code - mm2520
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.185$555.00
$0.176$1,056.00
$0.172$1,548.00
Need more?
Sign in to add projects and notes