Reference Only

SRP2313AA-101M

Power Inductors - SMD Ind,23.5x22x12.6mm 100uH20%,11A, shdSMD

Manufacturer:

Mfr Part:
SRP2313AA-101M

TTI Part:
SRP2313AA-101M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance100 uH
Tolerance20 %
Maximum DC Current11 A
Maximum DC Resistance40 mOhms
Saturation Current9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Q Minimum40
Self Resonant Frequency2 MHz
TerminationStandard
Length23.5 mm
Width22 mm
Height12.6 mm
Core MaterialFerrite
SeriesSRP2313AA
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,280
On Order
1,280 expected 15-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 320 / Multiples: 320)
Quantity Unit PriceExt. Price
$3.97$1,270.40
Need more?
Sign in to add projects and notes