Reference Only

SRP2313AA-100M

Power Inductors - SMD 10uH 20% 30A AEC-Q200

Manufacturer:

Mfr Part:
SRP2313AA-100M

TTI Part:
SRP2313AA-100M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current30 A
Maximum DC Resistance4.15 mOhms
Saturation Current20 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Q Minimum40
Self Resonant Frequency7 MHz
TerminationStandard
Length23.5 mm
Width22 mm
Height12.6 mm
Core MaterialMetal Alloy Powder
QualificationAEC-Q200
SeriesSRP2313AA
PackagingReel
ApplicationPower
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 320 / Multiples: 320)
Quantity Unit PriceExt. Price
$4.14$1,324.80
Need more?
Sign in to add projects and notes