Reference Only

SRP2012TMA-R22M

Power Inductors - SMD Ind,2x1.6x1mm,0.22uH+/-20%,7A,shd AEC-Q200

Manufacturer:

Mfr Part:
SRP2012TMA-R22M

TTI Part:
SRP2012TMA-R22M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case2012 metric
Inductance220 nH
Tolerance20 %
Saturation Current7 A
Length2 mm
Width1.6 mm
Height1 mm
QualificationAEC-Q200
SeriesSRP2012TMA
PackagingReel
Inductance - nH220 nH
Inductance - pH220000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.135$270.00
$0.126$504.00
$0.124$744.00
$0.122$1,220.00
$0.12$1,920.00
$0.118$3,068.00
Need more?
Sign in to add projects and notes