Reference Only

SRP2012TMA-2R2M

Power Inductors - SMD Ind,2x1.6x1mm,2.2uH+/-20%,2.5A,shd AEC-Q200

Manufacturer:

Mfr Part:
SRP2012TMA-2R2M

TTI Part:
SRP2012TMA-2R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2012 metric
Inductance2.2 uH
Tolerance20 %
Saturation Current2.5 A
Length2 mm
Width1.6 mm
Height1 mm
QualificationAEC-Q200
SeriesSRP2012TMA
PackagingReel
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.131$262.00
$0.125$500.00
$0.123$738.00
$0.119$1,190.00
Need more?

My Notes

Sign into see notes.